| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-554-102 |
307-029-554-102
| Heilind Number: | EDA307-029-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a single row design and 29 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Mountable at a right angle, it allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic needs. Upgrade your connectivity with this high-quality component.

