| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-554-103 |
307-029-554-103
| Heilind Number: | EDA307-029-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, featuring a sleek green design for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Its single row layout, copper alloy contact material, and .156 inch pitch guarantee secure and efficient connections for your electronic components. Boasting 29 positions and a maximum amperage of 5 A, it's perfect for high-density applications. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Trust in this connector for seamless board-to-board connections in your projects.

