| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-554-107 |
307-029-554-107
| Heilind Number: | EDA307-029-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a single row layout with 29 positions, perfect for streamlined integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while its vibrant green color adds a touch of visual distinction. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment for seamless signal transmission. Upgrade your electronic assemblies with this high-quality connector, ideal for various industrial applications.

