| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-554-108 |
307-029-554-108
| Heilind Number: | EDA307-029-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector stands out while offering exceptional functionality. With a high amperage rating of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With a single row design and copper alloy contact material, it provides efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for precise mounting on your board. Boasting 29 positions and a right-angle mount orientation, it offers versatility in your layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.

