| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-558-102 |
307-029-558-102
| Heilind Number: | EDA307-029-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector boasts a single row configuration with 29 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The vibrant green housing not only adds a pop of color but also signifies compliance with industry standards. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this connector for robust and secure board-to-board connections in your electronic applications.

