| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-559-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-559-102 |
307-029-559-102
| Heilind Number: | EDA307-029-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-559-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 29 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient conductivity. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity solutions with this high-quality connector.

