| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-559-108 |
307-029-559-108
| Heilind Number: | EDA307-029-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row and 29 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its 0.156-inch pitch and 0.2-inch row spacing guarantee secure and efficient installations. Engineered for versatility, it supports a 5A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. The right-angle mount orientation adds flexibility to your assembly process. Elevate your electronics with this high-performance connector, a must-have in any design toolkit.

