| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-400-258 |
307-030-400-258
| Heilind Number: | EDA307-030-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both safety and visibility. With a robust amperage rating of 5 A, it guarantees reliable power transmission in demanding applications. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .2 inches, provide efficient signal transfer across 30 positions. Engineered for versatility, it offers straight mount orientation, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Trust in its quality to optimize connectivity in your projects.

