| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-401-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-401-103 |
307-030-401-103
| Heilind Number: | EDA307-030-401-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-401-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification in your setup. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a single row configuration and a total of 30 positions, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise connections on your board. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation for convenient installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.

