| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-401-158 |
307-030-401-158
| Heilind Number: | EDA307-030-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. Featuring a single row design with 30 positions and a pitch of .156 inches, it offers efficient and space-saving connectivity. Its straight mount orientation and 5A amperage make it suitable for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your PCB connectivity needs. Elevate your projects with this essential connector.

