| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-405-104 |
307-030-405-104
| Heilind Number: | EDA307-030-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 30 positions in a single row with a pitch of .156 inches, ensuring secure and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. With a contact material of Copper Alloy, it offers reliable conductivity for optimal performance. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105 °C ensures reliable functionality in a wide range of settings. Upgrade your connectivity solutions with this essential component.

