| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-420-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-420-204 |
307-030-420-204
| Heilind Number: | EDA307-030-420-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-420-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually striking but also stands out in terms of functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and efficient transmission of signals. The connector offers two rows of 30 positions each, with a pitch of .156 inches and row spacing of .2 inches, allowing for precise and stable connections. Designed for straight mounting orientation, it is easy to install and guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a must-have component for your electronics projects. Trust in our Card Edge Connector for seamless connectivity and superior performance.

