| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-420-207 |
307-030-420-207
| Heilind Number: | EDA307-030-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless communication between circuit boards. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, features two rows of high-quality Copper Alloy contacts, offering a reliable amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission across its 30 positions. Designed for straight mounting orientation, it guarantees easy installation on your boards. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a durable and essential solution for your connectivity needs.

