| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-422-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-422-201 |
307-030-422-201
| Heilind Number: | EDA307-030-422-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-422-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector offers reliable power transfer with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and conductivity in various operating environments. With two rows and 30 positions, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it accommodates efficient PCB assembly processes. Engineered for versatility, this connector maintains optimal performance even in extreme temperatures ranging from -40 to 105°C. Elevate your electronic designs with this essential component for seamless data and power transmission.

