| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-424-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-424-208 |
307-030-424-208
| Heilind Number: | EDA307-030-424-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-424-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient board-to-board PCB connection, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector's two rows of 30 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, making it a must-have for your PCB assembly needs.

