| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-425-102 |
307-030-425-102
| Heilind Number: | EDA307-030-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 30 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its green color adds a touch of organization to your setup, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in challenging environments. Perfect for a wide range of applications, it's a must-have in any engineer's toolkit. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

