| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-425-112 |
307-030-425-112
| Heilind Number: | EDA307-030-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a bright green color for easy identification, it features 30 positions in a single row, each plated with high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Trust in this connector for efficient and secure data transmission in your electronic projects.

