| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-425-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-425-158 |
307-030-425-158
| Heilind Number: | EDA307-030-425-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-425-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also efficient, with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 30 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Upgrade your setup with this essential component today.

