| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-431-103 |
307-030-431-103
| Heilind Number: | EDA307-030-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, it features 30 positions in a single row with a .156-inch pitch, ensuring secure and precise connections on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts offer reliable conductivity, even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this essential component for seamless board-to-board connectivity in your projects.

