| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-431-158 |
307-030-431-158
| Heilind Number: | EDA307-030-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable power transmission with a 5A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 30 positions, it offers seamless connectivity. The copper alloy contact material and .156-inch pitch enhance performance, while the .2-inch row spacing allows for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your toolkit. Elevate your connectivity game with this high-quality Card Edge Connector.

