| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-441-112 |
307-030-441-112
| Heilind Number: | EDA307-030-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinct but also designed for optimal performance. With a 5A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 30 positions offers seamless integration, while the copper alloy contact material ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise connections. Suitable for a wide range of applications, this connector is a vital component in any PCB assembly, meeting industry standards for quality and performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential connector.

