| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-441-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-441-178 |
307-030-441-178
| Heilind Number: | EDA307-030-441-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-441-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for streamlined integration on PCBs, this essential component features a single row layout with 30 positions, ensuring efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for optimal performance and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility for your assembly needs. Its vibrant green hue not only adds a pop of color but also signifies its eco-conscious construction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in challenging environments. Perfect for a wide range of applications, it's a must-have in every engineer's toolkit. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

