| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-442-258 |
307-030-442-258
| Heilind Number: | EDA307-030-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of distinction to your electronics assembly. With a high amperage rating of 5 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Its dual rows and copper alloy contact material accommodate 30 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing enable precise alignment on your board. Designed for straight mount orientation, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105 °C, it performs reliably in various environments. Upgrade your connectors today for seamless board-to-board connections.

