| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-445-112 |
307-030-445-112
| Heilind Number: | EDA307-030-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this essential component features a single row layout with 30 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both robust performance and longevity. The green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're a seasoned professional or a DIY enthusiast, trust in this connector to streamline your projects with efficiency and precision. Elevate your PCB connections with this essential component, a must-have in any electronic toolkit.

