| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-447-108 |
307-030-447-108
| Heilind Number: | EDA307-030-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers precise alignment for effortless installation. Each of its 30 positions is meticulously engineered with Copper Alloy contacts, guaranteeing efficient power transmission at an amperage of 5A. Whether for industrial machinery or consumer electronics, this connector's straight mount orientation and .2-inch row spacing make it versatile for various applications. Trust in its quality and compatibility to streamline your PCB assembly process.

