| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-454-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-454-103 |
307-030-454-103
| Heilind Number: | EDA307-030-454-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-454-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a low amperage of 5 A, it's ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. This single-row connector boasts 30 positions, facilitating seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission. Designed for right-angle mounting, it optimizes space utilization on PCBs. With an operating temperature range of -40 to 105 °C, it's suitable for demanding environments. Upgrade your PCB setups with this versatile connector, a essential component for streamlined electronic systems.

