| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-455-201 |
307-030-455-201
| Heilind Number: | EDA307-030-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed with a green UL 94V-0 Thermoplastic Polyester housing, and featuring two rows of copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 30 positions. Perfect for straight mounting orientation, it guarantees secure and stable assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications requiring robust and high-performance connectivity. Upgrade your PCB designs with this essential component, ensuring optimal functionality and longevity.

