| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-456-201 |
307-030-456-201
| Heilind Number: | EDA307-030-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its Copper Alloy contacts ensure reliable signal transmission, while supporting an amperage of 5A. With two rows and a total of 30 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient assembly, while the straight mount orientation provides versatility in installation. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality construction to optimize performance and longevity in your electronic projects.

