| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-458-107 |
307-030-458-107
| Heilind Number: | EDA307-030-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a key component for seamless board-to-board PCB connections. Designed for optimal performance and reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 30 positions, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is meticulously engineered to meet industry standards. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless and efficient PCB connectivity.

