| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-458-158 |
307-030-458-158
| Heilind Number: | EDA307-030-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Its Copper Alloy contacts, featuring a pitch of .156 in, guarantee efficient signal transmission. With 30 positions in a single row and a 5 A amperage rating, it accommodates diverse connection needs. The right-angle mount orientation offers flexibility in assembly, while a wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB setup with this essential component for optimal functionality and connectivity.

