| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-458-178 |
307-030-458-178
| Heilind Number: | EDA307-030-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliability, it features a single row with 30 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both durability and visibility. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential connector.

