| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-458-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-458-207 |
307-030-458-207
| Heilind Number: | EDA307-030-458-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-458-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of high-quality copper alloy contacts, it offers a secure and efficient connection for your electronic components. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for precise board-to-board connections. With 30 positions and a 5A amperage rating, it provides ample power delivery for your applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your PCB setup with this essential component, perfect for a wide range of industrial and commercial applications.

