| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-458-212 |
307-030-458-212
| Heilind Number: | EDA307-030-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 2-row configuration and a total of 30 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transmission, while the 5A amperage rating supports power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and suitable for tight spaces. Trust in this connector for seamless and efficient PCB connectivity.

