| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-459-112 |
307-030-459-112
| Heilind Number: | EDA307-030-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for precision and durability, this connector features a single row layout with 30 positions, ensuring seamless integration in your electronic projects. Its UL 94V-0 Thermoplastic Polyester housing material offers superior safety and performance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is engineered for precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on DIY electronics or industrial projects, this Card Edge Connector in vibrant green color is a must-have component. Upgrade your connectivity game today.

