| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-459-208 |
307-030-459-208
| Heilind Number: | EDA307-030-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a dual-row layout with 30 positions, providing ample room for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both reliability and visual appeal. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation offers versatility in placement, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

