| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-500-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-500-268 |
307-030-500-268
| Heilind Number: | EDA307-030-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-500-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Improve connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. Its Copper Alloy contacts support a high amperage of 5A, making it suitable for various applications. With a pitch of .156 inches and two rows of 30 positions, it offers ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your PCB design with this essential connector for seamless data transmission.

