| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-501-101 |
307-030-501-101
| Heilind Number: | EDA307-030-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts enable reliable power transmission, with a robust 5 A amperage rating. Featuring a single row layout with 30 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality in various environments. Perfect for demanding applications, it meets the highest standards of quality and performance. Elevate your PCB connectivity solutions with this essential component.

