| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-501-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-501-107 |
307-030-501-107
| Heilind Number: | EDA307-030-501-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-501-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for durability, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from robust Copper Alloy. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Featuring 30 positions in a single row, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Engineered to perform in harsh environments, it can withstand operating temperatures ranging from -40 to 105°C. Trust in the reliability and efficiency of our Card Edge Connector for your PCB assembly needs.

