| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-505-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-505-104 |
307-030-505-104
| Heilind Number: | EDA307-030-505-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-505-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 30 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The vibrant green color not only adds a touch of aesthetics but also aids in easy identification. An amperage rating of 5A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for seamless and secure PCB connections. Elevate your connectivity standards with this essential component.

