| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-505-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-505-107 |
307-030-505-107
| Heilind Number: | EDA307-030-505-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-505-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contacts, this connector ensures reliable performance in demanding industrial environments. Featuring a single row design with a pitch of .156 inches and 30 positions, it offers efficient signal transmission with minimal signal loss. Its green color adds a touch of visibility to your assembly, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for applications requiring high endurance and performance. Explore the possibilities with this essential connector for your PCB projects.

