| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-505-158 |
307-030-505-158
| Heilind Number: | EDA307-030-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 30 positions, it offers ample room for secure contact points. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Whether for industrial, commercial, or residential applications, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this high-quality PCB connector.

