| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-520-201 |
307-030-520-201
| Heilind Number: | EDA307-030-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this two-row connector features 30 positions, ensuring seamless integration for your electronic components. Crafted with precision, it boasts Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.

