| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-520-202 |
307-030-520-202
| Heilind Number: | EDA307-030-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-520-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and robust performance. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, guarantee reliable power transmission at an amperage of 5A. With 30 positions available, you have ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make this connector versatile and suitable for various applications. Rest assured, it is also RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding PCB setups.

