| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-520-258 |
307-030-520-258
| Heilind Number: | EDA307-030-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-520-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a key component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a standard pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 30 positions for versatile connectivity options. Perfect for a wide range of applications, this connector is engineered to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and superior stability. Elevate your PCB design with this essential component for efficient and secure board-to-board connections.

