| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-520-278 |
307-030-520-278
| Heilind Number: | EDA307-030-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-520-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and 30 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. RoHS compliant for environmental responsibility, it meets industry standards for quality and sustainability. Perfect for board-to-board connections, it's a essential component for your electronic assembly projects.

