| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-521-108 |
307-030-521-108
| Heilind Number: | EDA307-030-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-521-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. This essential component, featuring a single row of 30 positions with a .156-inch pitch, ensures seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range of -40 to 105 °C. Its straight mount orientation and green color make it easy to integrate into your design. Trust in this connector to deliver optimal power and data transmission, with a 5A amperage rating for efficient operation. Ideal for various applications, it meets the highest standards of quality and functionality in the realm of PCB connectors.

