| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-522-204 |
307-030-522-204
| Heilind Number: | EDA307-030-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a double-row configuration and 30 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee stable conductivity, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its 5A amperage rating and straight mount orientation for efficient power delivery. Upgrade your connectivity with ease, thanks to the .156-inch pitch and .2-inch row spacing. Perfect for Board To Board PCB connections, this connector is a must-have for any electronic project.

