| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-524-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-524-203 |
307-030-524-203
| Heilind Number: | EDA307-030-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-524-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component ensures seamless communication between circuit boards. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly construction. Featuring a double row configuration with 30 positions, it offers ample connectivity options for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation and wide operating temperature range of -40 to 105°C to meet your connectivity needs with ease. Elevate your electronic designs with this essential connector and experience seamless performance like never before.

