| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-531-103 |
307-030-531-103
| Heilind Number: | EDA307-030-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance. With a single row layout and 30 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing enable precise alignment on the board. Perfect for board-to-board connections, this straight-mount connector is essential for your electronic projects. Upgrade your systems with this essential component for seamless data transfer.

