| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-531-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-531-107 |
307-030-531-107
| Heilind Number: | EDA307-030-531-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-531-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Engineered for optimal performance, it features a single row design with 30 positions, ensuring seamless integration in your circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your electronic assemblies with this essential component, perfect for various applications in the telecommunications, automotive, and industrial sectors. Trust in its quality construction for dependable performance, even in the most challenging conditions.

